387-036-520-104

Heilind Number:EDA387-036-520-104
Manufacturer:EDAC
Manufacturer Number:387-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections. Crafted with precision, this connector features a sleek black design that seamlessly integrates into any setup. With an amperage rating of 3A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with a single row layout and copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 36 positions, this connector supports complex configurations with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality component to optimize your board-to-board connections seamlessly.