387-036-520-108

Heilind Number:EDA387-036-520-108
Manufacturer:EDAC
Manufacturer Number:387-036-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication to your electronic assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a single row and 36 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board connections that meet your exacting standards. Elevate your PCB design with this essential component.