387-036-520-168

Heilind Number:EDA387-036-520-168
Manufacturer:EDAC
Manufacturer Number:387-036-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-168

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 36 positions, offering ample room for secure connections. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with a low amperage rating of 3A. The black color and straight mount orientation make it sleek and easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this essential component for efficient and long-lasting board-to-board connections.