387-036-520-201

Heilind Number:EDA387-036-520-201
Manufacturer:EDAC
Manufacturer Number:387-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in challenging environments. With two rows and 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for board-to-board connections, this connector is a must-have for any PCB assembly project.