387-036-520-602

Heilind Number:EDA387-036-520-602
Manufacturer:EDAC
Manufacturer Number:387-036-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and high-performing. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its single row design, copper alloy contact material, and .156 inch pitch facilitate seamless connections. With 36 positions, it offers ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in diverse environments. Upgrade your PCB connectivity with this essential component.