387-036-520-802

Heilind Number:EDA387-036-520-802
Manufacturer:EDAC
Manufacturer Number:387-036-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Built to endure demanding environments, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The precisely spaced .156-inch pitch and .2-inch row spacing accommodate 36 positions, facilitating seamless board-to-board connections. Designed for optimal performance, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.