387-036-520-803

Heilind Number:EDA387-036-520-803
Manufacturer:EDAC
Manufacturer Number:387-036-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-803

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed with durability in mind, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. With two rows of copper alloy contacts, it provides stable power transmission at a high amperage of 3A. Featuring a sleek black finish, it not only looks professional but also offers easy identification during installation. The .156-inch pitch and .2-inch row spacing, along with 36 positions, guarantee precise alignment and seamless integration into your setup. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile solution for your connectivity needs. Upgrade your PCB connections today with this essential component.