387-036-520-807

Heilind Number:EDA387-036-520-807
Manufacturer:EDAC
Manufacturer Number:387-036-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure alignment. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 36 positions and an amperage rating of 3A, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.