387-036-520-812

Heilind Number:EDA387-036-520-812
Manufacturer:EDAC
Manufacturer Number:387-036-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a current rating of 3 A, this connector boasts reliable power transmission. Its dual-row design, with a total of 36 positions, offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection. Suitable for a wide range of applications, this connector is rated for operation in temperatures ranging from -40 to 105 °C. Elevate your projects with this essential component, a must-have in any electronic engineer's toolkit.