387-036-520-858

Heilind Number:EDA387-036-520-858
Manufacturer:EDAC
Manufacturer Number:387-036-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage capacity, it offers reliable performance for your electronic devices. The copper alloy contacts, arranged in two rows with a pitch of .156 inches, provide seamless connection between boards. With 36 positions available, this connector accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setups with this essential connector, a perfect choice for your board-to-board connections.