387-036-521-102

Heilind Number:EDA387-036-521-102
Manufacturer:EDAC
Manufacturer Number:387-036-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-102

Detailed Description

Enhance your device's connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a single row and 36 positions, it ensures reliable data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and demanding environments. Upgrade your system with this essential component for efficient and secure connectivity.