387-036-521-103

Heilind Number:EDA387-036-521-103
Manufacturer:EDAC
Manufacturer Number:387-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this single-row connector features 36 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a current rating of 3 A and a pitch of .156 inches, it accommodates power and signal transmission with ease. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse settings. Upgrade your electronics with this essential Board To Board PCB Connector.