387-036-521-107

Heilind Number:EDA387-036-521-107
Manufacturer:EDAC
Manufacturer Number:387-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation makes installation a breeze, suitable for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects.