387-036-521-201

Heilind Number:EDA387-036-521-201
Manufacturer:EDAC
Manufacturer Number:387-036-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 36 copper alloy contacts, each rated for 3A, it ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. RoHS compliant, this connector is not only durable but also environmentally friendly. Upgrade your setup with this straight-mount orientation connector for seamless integration.