387-036-521-202

Heilind Number:EDA387-036-521-202
Manufacturer:EDAC
Manufacturer Number:387-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-202

Detailed Description

Enhance connectivity in your electronic projects with our versatile Card Edge Connector. Designed for efficient board-to-board connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a 36-position configuration spread across 2 rows, it ensures seamless data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Its straight mount orientation offers easy installation, making it a must-have in your connector toolkit.