387-036-521-207

Heilind Number:EDA387-036-521-207
Manufacturer:EDAC
Manufacturer Number:387-036-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a 2-row configuration with a total of 36 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable long-term use, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile and essential component in any electronic setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.