387-036-521-208

Heilind Number:EDA387-036-521-208
Manufacturer:EDAC
Manufacturer Number:387-036-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability. The connector boasts 36 positions across 2 rows, offering ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity game with this essential component.