387-036-521-268

Heilind Number:EDA387-036-521-268
Manufacturer:EDAC
Manufacturer Number:387-036-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power distribution at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in our connector to deliver optimal connectivity for your projects.