387-036-521-602

Heilind Number:EDA387-036-521-602
Manufacturer:EDAC
Manufacturer Number:387-036-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-602

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting one row with 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setups. Its straight mount orientation allows for seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this essential component.