387-036-521-678

Heilind Number:EDA387-036-521-678
Manufacturer:EDAC
Manufacturer Number:387-036-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch allow for easy installation, while a row spacing of .2 inches ensures optimal performance. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast or professional.