387-036-521-868

Heilind Number:EDA387-036-521-868
Manufacturer:EDAC
Manufacturer Number:387-036-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-868

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and durable component designed for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance in any setting. With a low amperage of 3A, it's perfect for a variety of electronic applications. Featuring two rows and 36 positions, it offers ample space for connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mounting orientation, it's versatile and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Elevate your connectivity game with this essential component.