387-036-521-878

Heilind Number:EDA387-036-521-878
Manufacturer:EDAC
Manufacturer Number:387-036-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise placement is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our Card Edge Connector for efficient and durable board-to-board connections.