387-036-523-101

Heilind Number:EDA387-036-523-101
Manufacturer:EDAC
Manufacturer Number:387-036-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it ensures reliable power transfer with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the Copper Alloy contacts deliver optimal conductivity. Featuring 36 positions in a single row configuration, it offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, even in compact spaces. Engineered to excel in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.