387-036-523-102

Heilind Number:EDA387-036-523-102
Manufacturer:EDAC
Manufacturer Number:387-036-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a current rating of 3 A, it ensures efficient power transfer. The Copper Alloy contact material guarantees durable and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise positioning. Boasting a single row design with 36 positions, it facilitates seamless data transmission. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.