387-036-523-104

Heilind Number:EDA387-036-523-104
Manufacturer:EDAC
Manufacturer Number:387-036-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, its single row layout with 36 positions ensures efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's perfect for demanding applications. The straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB connectivity. Elevate your board-to-board connections with this essential component.