387-036-523-207

Heilind Number:EDA387-036-523-207
Manufacturer:EDAC
Manufacturer Number:387-036-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek black finish, this connector ensures both functionality and style. With a high amperage rating of 3 A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any application. Featuring two rows of contact pins made of Copper Alloy, with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precision and efficiency in signal transmission. With a generous number of 36 positions, it enables versatile connectivity options. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for use in a range of electronic devices, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have for any project that demands secure and efficient PCB connections.