387-036-523-208

Heilind Number:EDA387-036-523-208
Manufacturer:EDAC
Manufacturer Number:387-036-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-208

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it features 36 positions across two rows, ensuring reliable contact. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission.