387-036-523-212

Heilind Number:EDA387-036-523-212
Manufacturer:EDAC
Manufacturer Number:387-036-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-212

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a two-row configuration and 36 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Whether for industrial or commercial use, this connector guarantees optimal functionality and longevity for your PCB setups. Elevate your electronic projects with this indispensable component.