387-036-523-268

Heilind Number:EDA387-036-523-268
Manufacturer:EDAC
Manufacturer Number:387-036-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-268

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 36 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation makes installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.