387-036-523-602

Heilind Number:EDA387-036-523-602
Manufacturer:EDAC
Manufacturer Number:387-036-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-602

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and a total of 36 positions, it offers ample space for seamless data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity game with this essential component, a standout in our extensive lineup of PCB connectors.