387-036-523-612

Heilind Number:EDA387-036-523-612
Manufacturer:EDAC
Manufacturer Number:387-036-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-612

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 36 positions, it guarantees efficient signal transmission in any application. The contact material, made of Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize connection stability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation further simplifies installation on PCBs, making it a reliable choice for your connectivity needs. Explore our range of connectors for more innovative solutions.