387-036-523-658

Heilind Number:EDA387-036-523-658
Manufacturer:EDAC
Manufacturer Number:387-036-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-523-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 36 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees efficient power delivery with a rated amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your electronic assemblies with this black Card Edge Connector, a must-have in your inventory of PCB components.