387-036-524-101

Heilind Number:EDA387-036-524-101
Manufacturer:EDAC
Manufacturer Number:387-036-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish that adds a touch of sophistication to your electronic setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable performance. The 36 positions, arranged in a single row with a pitch of .156 inches, offer ample room for secure connections. Perfect for straight mount orientation, it guarantees a seamless fit. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for all your connectivity needs.