387-036-524-102

Heilind Number:EDA387-036-524-102
Manufacturer:EDAC
Manufacturer Number:387-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-102

Detailed Description

Enhance your electronic connections with our sleek and efficient Card Edge Connector. Designed for seamless integration, this connector boasts a striking black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row configuration, it offers 36 positions with precise .156-inch pitch and .2-inch row spacing, facilitating secure PCB connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Explore our range of innovative connectors and elevate your electronic projects with ease.