387-036-524-168

Heilind Number:EDA387-036-524-168
Manufacturer:EDAC
Manufacturer Number:387-036-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The Copper Alloy contact material guarantees efficient conductivity, while the 36 positions accommodate multiple connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.