387-036-524-202

Heilind Number:EDA387-036-524-202
Manufacturer:EDAC
Manufacturer Number:387-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-202

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 36 positions, it offers ample connection options. The copper alloy contacts ensure efficient power transmission, while a pitch and row spacing of .156 and .2 inches, respectively, enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation. Perfect for use in PCB assembly, this connector is a must-have for any electronic project.