387-036-524-212

Heilind Number:EDA387-036-524-212
Manufacturer:EDAC
Manufacturer Number:387-036-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration between circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, this connector offers reliable performance at a maximum amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 36 positions for versatile connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for any electronics project.