387-036-524-268

Heilind Number:EDA387-036-524-268
Manufacturer:EDAC
Manufacturer Number:387-036-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Boasting 36 positions and an amperage of 3A, it's perfect for demanding industrial environments. Operable in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality and longevity. Upgrade your setup with this essential component for seamless board-to-board connectivity.