387-036-524-607

Heilind Number:EDA387-036-524-607
Manufacturer:EDAC
Manufacturer Number:387-036-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed in classic black, it seamlessly integrates into your PCB setup. With an amperage rating of 3 A and contact material made of durable Copper Alloy, rest assured of reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. Featuring a single row layout with 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise connection. Suitable for use in a variety of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.