387-036-524-808

Heilind Number:EDA387-036-524-808
Manufacturer:EDAC
Manufacturer Number:387-036-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable solution for your PCB interconnections. With a double-row design and copper alloy contacts, it ensures efficient power and signal transmission. Featuring 36 positions with a pitch of .156 inches, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing make installation straightforward. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Perfect for professional and DIY applications, this connector is a versatile essential for your electronic toolkit.