387-036-524-812

Heilind Number:EDA387-036-524-812
Manufacturer:EDAC
Manufacturer Number:387-036-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-524-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows of 36 positions each, with a .156-inch pitch and .2-inch row spacing, it offers optimal versatility for your PCB layout. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component from our range of PCB connectors.