387-036-540-101

Heilind Number:EDA387-036-540-101
Manufacturer:EDAC
Manufacturer Number:387-036-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-101

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features 36 positions in a single row, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for both standard and demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Ideal for board-to-board connections, this connector is a must-have in your electronic components collection.