387-036-540-103

Heilind Number:EDA387-036-540-103
Manufacturer:EDAC
Manufacturer Number:387-036-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-103

Detailed Description

Enhance your circuitry connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a single row layout and a total of 36 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Engineered for versatility, it boasts a straight mount orientation, ideal for a variety of setups. Operating flawlessly even in extreme conditions, with a temperature range of -40 to 105 °C, this connector is a must-have in any electronic project. Trust in its quality and performance to elevate your connectivity solutions.