387-036-540-107

Heilind Number:EDA387-036-540-107
Manufacturer:EDAC
Manufacturer Number:387-036-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row configuration and 36 positions, it ensures seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for smooth and reliable performance.