387-036-540-158

Heilind Number:EDA387-036-540-158
Manufacturer:EDAC
Manufacturer Number:387-036-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a single row configuration and 36 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Elevate your PCB designs with this essential component, a must-have in any electronic setup.