387-036-540-168

Heilind Number:EDA387-036-540-168
Manufacturer:EDAC
Manufacturer Number:387-036-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ideal for powering your devices efficiently. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures longevity and reliability. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Featuring 36 positions and a straight mount orientation, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional's toolkit.