387-036-540-203

Heilind Number:EDA387-036-540-203
Manufacturer:EDAC
Manufacturer Number:387-036-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-203

Detailed Description

Enhance your circuit connectivity with this sleek black Card Edge Connector, designed for seamless integration on PCBs. With a current rating of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 36 positions, this connector offers ample room for secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity.