387-036-540-207

Heilind Number:EDA387-036-540-207
Manufacturer:EDAC
Manufacturer Number:387-036-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in board-to-board PCB setups, it boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while the 36-position layout and dual-row design offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this black connector for efficient and secure data transfer in your electronic systems.