387-036-540-212

Heilind Number:EDA387-036-540-212
Manufacturer:EDAC
Manufacturer Number:387-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component in sleek black boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 36 positions, it provides ample room for seamless integration. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this Connector to streamline your PCB connections with efficiency and durability.