387-036-540-603

Heilind Number:EDA387-036-540-603
Manufacturer:EDAC
Manufacturer Number:387-036-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for efficiency and reliability, this black connector features a single row with 36 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connectivity in your electronic projects.